Part Details for ISL73023SEHML by Renesas Electronics Corporation
Overview of ISL73023SEHML by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ISL73023SEHML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL73023SEHML
|
Avnet Silica | RADIATION HARDENED 100V GAN FET SMD PKG LDR (Alt: ISL73023SEHML) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL73023SEHML
ISL73023SEHML CAD Models
ISL73023SEHML Part Data Attributes:
|
ISL73023SEHML
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL73023SEHML
Renesas Electronics Corporation
100V, 60A Enhancement Mode GaN Power Transistor, CLCC, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CLCC | |
Package Description | , | |
Pin Count | 4 | |
Manufacturer Package Code | J4.A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | DRAIN SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | HIGH ELECTRON MOBILITY | |
Feedback Cap-Max (Crss) | 18 pF | |
JESD-30 Code | R-XBCC-N4 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | MIL-38535 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |