-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200V, 7.5A Enhancement Mode GaN Power Transistors, CLCC, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73024SEHML | Renesas Electronics Corporation | 200V, 7.5A Enhancement Mode GaN Power Transistors |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL73024SEHML
|
Avnet Americas | RADIATION HARDENED 200V GAN FET SMD PKG LDR - Trays (Alt: ISL73024SEHML) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 111 Factory Stock |
|
$381.3333 | Buy Now |
DISTI #
ISL73024SEHML
|
Avnet Silica | RADIATION HARDENED 200V GAN FET SMD PKG LDR (Alt: ISL73024SEHML) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL73024SEHML
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL73024SEHML
Renesas Electronics Corporation
200V, 7.5A Enhancement Mode GaN Power Transistors, CLCC, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CLCC | |
Package Description | , | |
Pin Count | 4 | |
Manufacturer Package Code | J4.A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | HIGH ELECTRON MOBILITY | |
Feedback Cap-Max (Crss) | 1 pF | |
JESD-30 Code | R-XBCC-N4 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | GALLIUM NITRIDE |