Part Details for ISL73033SLHMKZ/PROTO by Renesas Electronics Corporation
Overview of ISL73033SLHMKZ/PROTO by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73033SLHMKZ | Renesas Electronics Corporation | Radiation Hardened 100V GaN FET with Integrated Low-Side GaN FET Driver | |
ISL706BRHF/PROTO | Renesas Electronics Corporation | Rad-Hard, 5.0V/3.3V µ-Processor Supervisory Circuits | |
ISL78840ASRHF/PROTO | Renesas Electronics Corporation | Radiation Hardened, High Performance Industry Standard Single-Ended Current Mode PWM Controller |
Price & Stock for ISL73033SLHMKZ/PROTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL73033SLHMKZ/PRO
|
Avnet Americas | MOSFET Driver High Speed Low Side Inverting/Non-Inverting 4.5V to 13.2V 81-Pin BGA Tray - Trays (Alt: ISL73033SLHMKZ/PRO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 278 Factory Stock |
|
$423.7200 | Buy Now |
DISTI #
ISL73033SLHMKZ/PROTO
|
Avnet Silica | (Alt: ISL73033SLHMKZ/PROTO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL73033SLHMKZ/PROTO
ISL73033SLHMKZ/PROTO CAD Models
ISL73033SLHMKZ/PROTO Part Data Attributes
|
ISL73033SLHMKZ/PROTO
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL73033SLHMKZ/PROTO
Renesas Electronics Corporation
Buffer/Inverter Based MOSFET Driver, 0.15A, PBGA81
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | BGA-81 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PBGA-B81 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA81,9X9,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Turn-off Time | 0.064 µs | |
Turn-on Time | 0.064 µs | |
Width | 8 mm |