Part Details for ISL73592SEHF/PROTO by Renesas Electronics Corporation
Overview of ISL73592SEHF/PROTO by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ISL73592SEHF/PROTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL73592SEHF/PROTO
|
Avnet Silica | RADIATION HARDENED 1MA CURRENT SOURCE (Alt: ISL73592SEHF/PROTO) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL73592SEHF/PROTO
ISL73592SEHF/PROTO CAD Models
ISL73592SEHF/PROTO Part Data Attributes
|
ISL73592SEHF/PROTO
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL73592SEHF/PROTO
Renesas Electronics Corporation
Radiation Hardened 100µA and 1mA Precision Current Sources, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Package Description | DFP, | |
Pin Count | 4 | |
Manufacturer Package Code | K4.A | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-CDFP-F4 | |
JESD-609 Code | e4 | |
Length | 6.48 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Seated Height-Max | 2.84 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 4.19 mm |