Part Details for ISL738841ASEHVF by Renesas Electronics Corporation
Overview of ISL738841ASEHVF by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISL738841ASEHVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL738841ASEHVF
|
Avnet Silica | Current Mode PWM Controller 1A 8-Pin CFPAK Tray (Alt: ISL738841ASEHVF) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ISL738841ASEHVF
|
Avnet Silica | Current Mode PWM Controller 1A 8-Pin CFPAK Tray (Alt: ISL738841ASEHVF) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL738841ASEHVF
ISL738841ASEHVF CAD Models
ISL738841ASEHVF Part Data Attributes
|
ISL738841ASEHVF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL738841ASEHVF
Renesas Electronics Corporation
Radiation Hardened, High Performance Industry Standard Single-Ended Current Mode PWM Controller, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | K8.A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD |