-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Long-Reach Video Automotive Grade SERDES with Bi-directional Side-Channel, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T2882
|
Newark | Isl76321, 48L Qfn 7X7(Punched), T&r, Automotive/Tape & Reel Rohs Compliant: Yes |Renesas ISL76321ARZ-T13 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL76321ARZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL76321ARZ-T13
Renesas Electronics Corporation
16-Bit Long-Reach Video Automotive Grade SERDES with Bi-directional Side-Channel, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 48 | |
Manufacturer Package Code | L48.7X7C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-03 | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Pure Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |