-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Power LED Driver, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78100ARZ-T | Renesas Electronics Corporation | High Power LED Driver | |
ISL78100ARZ | Renesas Electronics Corporation | High Power LED Driver | |
ISL78100ARZ-T7A | Renesas Electronics Corporation | High Power LED Driver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0575
|
Newark | Automotive Grade High Power Led Driver, T&r, 20Ld Qfn 4X4/Tape & Reel Rohs Compliant: Yes |Renesas ISL78100ARZ-T7A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.6400 | Buy Now |
DISTI #
ISL78100ARZ-T7ACT-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 1A 20QFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$5.0750 / $9.7600 | Buy Now |
DISTI #
ISL78100ARZ-T7A
|
Avnet Americas | LED DRVR Boost/Buck 1-CH Analog/PWM 32V 1A 20-Pin QFN T/R - Tape and Reel (Alt: ISL78100ARZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$9.2800 | Buy Now |
DISTI #
968-ISL78100ARZ-T7A
|
Mouser Electronics | LED Lighting Drivers Auto High Power LED Driver, T&R, 20LD QF RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 20 LEAD QFN 4X4 (.114" x .114" PAD) (Car RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$5.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78100ARZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78100ARZ-T7A
Renesas Electronics Corporation
High Power LED Driver, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 20 | |
Manufacturer Package Code | L20.4X4C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |