Part Details for ISL78208ARZ-T by Intersil Corporation
Overview of ISL78208ARZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78208ARZ-T7A | Renesas Electronics Corporation | Wide VIN Dual Standard Buck Regulator with 3A/3A Continuous Output Current | |
ISL78208ARZ-T | Renesas Electronics Corporation | Wide VIN Dual Standard Buck Regulator with 3A/3A Continuous Output Current | |
ISL78208ARZ | Renesas Electronics Corporation | Wide VIN Dual Standard Buck Regulator with 3A/3A Continuous Output Current |
Part Details for ISL78208ARZ-T
ISL78208ARZ-T CAD Models
ISL78208ARZ-T Part Data Attributes
|
ISL78208ARZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78208ARZ-T
Intersil Corporation
Wide VIN Dual Standard Buck Regulator with 3A/3A Continuous Output Current; WFQFN32; Temp Range: -40° to 105°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | WFQFN | |
Package Description | QCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |