-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide VIN Dual Standard Buck Regulator with 3A/3A Continuous Output Current, WFQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0581
|
Newark | Isl78208Arz Automotive Grade 3A Standard Buck Regulator - 5X/Tape & Reel Rohs Compliant: Yes |Renesas ISL78208ARZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0900 / $5.2900 | Buy Now |
DISTI #
ISL78208ARZ-T7ACT-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 32QFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40 In Stock |
|
$4.5814 / $8.0800 | Buy Now |
DISTI #
ISL78208ARZ-T7A
|
Avnet Americas | Conv DC-DC Dual Step Down 4.5V to 28V 32-Pin WFQFN T/R - Tape and Reel (Alt: ISL78208ARZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.2672 / $4.8720 | Buy Now |
DISTI #
968-ISL78208ARZ-T7A
|
Mouser Electronics | Switching Voltage Regulators Auto 3A Standard Buc Buck Regulator - 5x RoHS: Compliant | 248 |
|
$4.5800 / $8.0800 | Buy Now |
|
Future Electronics | 32 LEAD QFN PACKAGE 5X5mm BODY, 0.5mm pi RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$4.5000 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 3A DL 32QFN Min Qty: 1 Container: Tape & Reel (TR) | 40 |
|
$4.5814 / $8.0800 | Buy Now |
DISTI #
ISL78208ARZ-T7A
|
Avnet Americas | Conv DC-DC Dual Step Down 4.5V to 28V 32-Pin WFQFN T/R - Tape and Reel (Alt: ISL78208ARZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.2672 / $4.8720 | Buy Now |
DISTI #
ISL78208ARZ-T7A
|
Avnet Americas | Conv DC-DC Dual Step Down 4.5V to 28V 32-Pin WFQFN T/R - Tape and Reel (Alt: ISL78208ARZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.2672 / $4.8720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78208ARZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78208ARZ-T7A
Renesas Electronics Corporation
Wide VIN Dual Standard Buck Regulator with 3A/3A Continuous Output Current, WFQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WFQFN | |
Package Description | WFQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5H | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ISL78208ARZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78208ARZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL78208ARZ | Wide VIN Dual Standard Buck Regulator with 3A/3A Continuous Output Current, WFQFN, /Tube | Renesas Electronics Corporation | ISL78208ARZ-T7A vs ISL78208ARZ |