-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide VIN Dual Standard Buck Regulator with 3A/3A Continuous Output Current, WFQFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2347
|
Newark | Dc-Dc Converter, Buck, Adjustable, 2Mhz, Qfn-32, Input Voltage Min:4.5V, Input Voltage Max:28V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:32Pins, Output Current - Output 1:3A, Output Current - Output 2:3A Rohs Compliant: Yes |Renesas ISL78208ARZ Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 | Buy Now |
DISTI #
ISL78208ARZ-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 32QFN Min Qty: 600 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8217 | Buy Now |
DISTI #
ISL78208ARZ
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 2 Output, 800 mV to 26 V, 6 A, 2 MHz, 32 Pins, WFQFN-EP - Rail/Tube (Alt: ISL78208ARZ) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 26 Weeks, 1 Days Container: Tube | 60 Factory Stock |
|
$3.9116 / $4.4660 | Buy Now |
DISTI #
968-ISL78208ARZ
|
Mouser Electronics | Switching Voltage Regulators AUTOMOTIVE GRADE 3A Buck Regulator RoHS: Compliant | 451 |
|
$4.1900 / $7.3900 | Buy Now |
|
Future Electronics | 32 LEAD QFN PACKAGE 5X5mm BODY, 0.5mm pi RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 60 Container: Tube | 0Tube |
|
$4.3800 | Buy Now |
DISTI #
ISL78208ARZ
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 2 Output, 800 mV to 26 V, 6 A, 2 MHz, 32 Pins, WFQFN-EP - Rail/Tube (Alt: ISL78208ARZ) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 26 Weeks, 1 Days Container: Tube | 60 Factory Stock |
|
$3.9116 / $4.4660 | Buy Now |
DISTI #
ISL78208ARZ
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 2 Output, 800 mV to 26 V, 6 A, 2 MHz, 32 Pins, WFQFN-EP - Rail/Tube (Alt: ISL78208ARZ) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 26 Weeks, 1 Days Container: Tube | 60 Factory Stock |
|
$3.9116 / $4.4660 | Buy Now |
DISTI #
ISL78208ARZ
|
Avnet Silica | (Alt: ISL78208ARZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78208ARZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78208ARZ
Renesas Electronics Corporation
Wide VIN Dual Standard Buck Regulator with 3A/3A Continuous Output Current, WFQFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WFQFN | |
Package Description | WFQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5H | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ISL78208ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78208ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM5143QRWGTQ1 | 3.5-V to 65-V low Iq, dual, 2-phase synchronous buck DC-DC controller 40-VQFNP -40 to 150 | Texas Instruments | ISL78208ARZ vs PM5143QRWGTQ1 |