-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Boost Regulator with 4A Integrated Switch, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2294
|
Newark | Auto Grade 2 Step-Up Regulator With 4A Integrated Switch - T/Tape & Reel Rohs Compliant: Yes |Renesas ISL78219ARTZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1800 / $2.7800 | Buy Now |
DISTI #
ISL78219ARTZ-T7ACT-ND
|
DigiKey | IC REG BOOST ADJUSTABLE 10TDFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
357 In Stock |
|
$2.6194 / $5.2200 | Buy Now |
DISTI #
ISL78219ARTZ-T7A
|
Avnet Americas | Conv DC-DC Step Up 2.3V to 6V 10-Pin TDFN T/R - Tape and Reel (Alt: ISL78219ARTZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.4765 / $2.8275 | Buy Now |
DISTI #
968-ISL78219ARTZ-T7A
|
Mouser Electronics | Switching Voltage Regulators AUTO grade 2 Step-Up Regulator with 4A Integrated Switch - T RoHS: Compliant | 0 |
|
$2.6200 / $5.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$2.3800 | Buy Now |
|
Renesas Electronics America | IC REG BOOST ADJUSTABLE 10TDFN Min Qty: 1 Container: Tape & Reel (TR) | 357 |
|
$2.6194 / $5.2200 | Buy Now |
DISTI #
ISL78219ARTZ-T7A
|
Avnet Americas | Conv DC-DC Step Up 2.3V to 6V 10-Pin TDFN T/R - Tape and Reel (Alt: ISL78219ARTZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.4765 / $2.8275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78219ARTZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78219ARTZ-T7A
Renesas Electronics Corporation
Automotive Boost Regulator with 4A Integrated Switch, TDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Package Description | TDFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1220 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |