-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Phase 12V/48V Bidirectional Synchronous PWM Controller, TQFP-EP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-ISL78224ANZ-TTR-ND
|
DigiKey | AUTO 4 PHASE BI-DIRECTIONAL BUCK Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6971 | Buy Now |
DISTI #
ISL78224ANZ-T
|
Avnet Americas | PWM Controller Bi-Directional Synchronous 4-Phase 12V to 48V 64-Pin TQFP T/R - Tape and Reel (Alt: ISL78224ANZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.2771 / $8.3085 | Buy Now |
DISTI #
968-ISL78224ANZ-T
|
Mouser Electronics | Switching Controllers ISL78224ANZ Automotive 4 Phase Bi-directional Buck/Boost DC RoHS: Compliant | 0 |
|
$7.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.9900 | Buy Now |
DISTI #
ISL78224ANZ-T
|
Avnet Americas | PWM Controller Bi-Directional Synchronous 4-Phase 12V to 48V 64-Pin TQFP T/R - Tape and Reel (Alt: ISL78224ANZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.2771 / $8.3085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78224ANZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78224ANZ-T
Renesas Electronics Corporation
4-Phase 12V/48V Bidirectional Synchronous PWM Controller, TQFP-EP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP-EP | |
Pin Count | 64 | |
Manufacturer Package Code | Q64.10X10H | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-10-10 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OUTPUT VOLTAGE= 2.5V TO 5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 64 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ISL78224ANZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78224ANZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL78224ANZ | 4-Phase 12V/48V Bidirectional Synchronous PWM Controller, TQFP-EP, /Tray | Renesas Electronics Corporation | ISL78224ANZ-T vs ISL78224ANZ |