Part Details for ISL78227ARZ-T7A by Intersil Corporation
Overview of ISL78227ARZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78227ARZ-T | Renesas Electronics Corporation | 2-Phase Boost Controller with Integrated Drivers | |
ISL78227ARZ-T7A | Renesas Electronics Corporation | 2-Phase Boost Controller with Integrated Drivers | |
ISL78227ARZ | Renesas Electronics Corporation | 2-Phase Boost Controller with Integrated Drivers |
Part Details for ISL78227ARZ-T7A
ISL78227ARZ-T7A CAD Models
ISL78227ARZ-T7A Part Data Attributes
|
ISL78227ARZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78227ARZ-T7A
Intersil Corporation
2-Phase Boost Controller with Integrated Drivers; WFQFN32; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | WFQFN | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |