ISL78264ARZ
Renesas Electronics Corporation
Description: Automotive Dual Synchronous Buck Controller with Integrated Drivers, WFQFN, /Tube

Overview of ISL78264ARZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL78264ARZ-T Renesas Electronics Corporation Automotive Dual Synchronous Buck Controller with Integrated Drivers
ISL78264ARZ-T7A Renesas Electronics Corporation Automotive Dual Synchronous Buck Controller with Integrated Drivers
ISL78264ARZ Renesas Electronics Corporation Automotive Dual Synchronous Buck Controller with Integrated Drivers

Price & Stock for ISL78264ARZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AH6130
Newark Isl78264Arz Automotive Grade - Dual Sync Buck Controller 5X/Tube Rohs Compliant: Yes |Renesas ISL78264ARZ RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 20-ISL78264ARZ-ND
DigiKey ISL78264ARZ AUTOMOTIVE GRADE - D Min Qty: 1 Lead time: 24 Weeks Container: Tube Temporarily Out of Stock
  • 1 $4.5100
  • 10 $4.0870
  • 25 $3.9988
  • 60 $3.9772
  • 120 $3.5660
  • 300 $3.5530
  • 540 $3.4232
  • 1,020 $3.2544
$3.2544 / $4.5100 Buy Now
DISTI # ISL78264ARZ
Avnet Americas Automotive Dual Synchronous Buck Controller 42V 3A 32-Pin WFQFN Tube - Rail/Tube (Alt: ISL78264ARZ) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 26 Weeks, 1 Days Container: Tube 0
  • 1 $4.7300
$4.7300 Buy Now
DISTI # 968-ISL78264ARZ
Mouser Electronics Switching Controllers ISL78264ARZ AUTOMOTIVE GRADE - Dual Sync Buck controller 5x RoHS: Compliant 600
  • 1 $5.4200
  • 10 $4.7800
  • 120 $4.1000
  • 300 $3.8900
  • 540 $3.5000
  • 1,020 $3.0500
  • 2,520 $3.0100
$3.0100 / $5.4200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 60 Lead time: 24 Weeks Container: Tube 0
Tube
  • 600 $2.5400
$2.5400 Buy Now
DISTI # ISL78264ARZ
Avnet Silica Automotive Dual Synchronous Buck Controller 42V 3A 32-Pin WFQFN Tube (Alt: ISL78264ARZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 26 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ISL78264ARZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL78264ARZ by Renesas Electronics Corporation

ISL78264ARZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
WFQFN
Package Description
HVQCCN, LCC32,.2SQ,20
Pin Count
32
Manufacturer Package Code
L32.5X5H
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Date Of Intro
2020-07-24
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
Input Voltage-Min
6 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5 V
Output Voltage-Min
0.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
0.9 mm
Supply Current-Max (Isup)
25 mA
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2400 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. ISL78264ARZ
    Renesas Electronics Corporation
    Automotive Dual Synchronous Buck Controller with Integrated Drivers, WFQFN, /Tube
    VS

Alternate Parts for ISL78264ARZ

This table gives cross-reference parts and alternative options found for ISL78264ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78264ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL78264ARZ-T Automotive Dual Synchronous Buck Controller with Integrated Drivers, WFQFN, /Reel Renesas Electronics Corporation ISL78264ARZ vs ISL78264ARZ-T
ISL78264ARZ-T7A Automotive Dual Synchronous Buck Controller with Integrated Drivers, WFQFN, /Reel Renesas Electronics Corporation ISL78264ARZ vs ISL78264ARZ-T7A
Part Number Description Manufacturer Compare
ISL78264ARZ-T Automotive Dual Synchronous Buck Controller with Integrated Drivers, WFQFN, /Reel Renesas Electronics Corporation ISL78264ARZ vs ISL78264ARZ-T
ISL78264ARZ-T7A Automotive Dual Synchronous Buck Controller with Integrated Drivers, WFQFN, /Reel Renesas Electronics Corporation ISL78264ARZ vs ISL78264ARZ-T7A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL78264ARZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL78264ARZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL78264ARZ would you like to use for your alert(s)?
  • Please alert me when ISL78264ARZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL78264ARZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL78264ARZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL78264ARZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL78264ARZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL78264ARZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: