-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive High Speed Quad Laser Diode Driver, WFQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6190
|
Newark | Laser Diode Driver, Aec-Q100, 4Ch, Wqfn Rohs Compliant: Yes |Renesas ISL78365ARZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 156 |
|
$16.8300 / $21.3700 | Buy Now |
DISTI #
84Y9158
|
Newark | Isl78365Arz (High Speed Quadruple Laser Diode Driver), 6X6 W/Tape & Reel Rohs Compliant: Yes |Renesas ISL78365ARZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL78365ARZ-T7ACT-ND
|
DigiKey | IC LASER DRVR 3.3V 40WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
165 In Stock |
|
$14.6907 / $20.5500 | Buy Now |
DISTI #
ISL78365ARZ-T7A
|
Avnet Americas | Laser Diode Driver 4-CH 40-Pin WFQFN T/R - Tape and Reel (Alt: ISL78365ARZ-T7A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$13.3858 / $15.2830 | Buy Now |
DISTI #
968-ISL78365ARZ-T7A
|
Mouser Electronics | Laser Drivers ISL78365ARZ (High Speed Quadruple Laser Diode Driver), 6X6 W RoHS: Compliant | 203 |
|
$14.6900 / $20.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$12.8600 | Buy Now |
|
Renesas Electronics America | IC LASER DRVR 3.3V 40WQFN Min Qty: 1 Container: Tape & Reel (TR) | 165 |
|
$14.6907 / $20.5500 | Buy Now |
DISTI #
ISL78365ARZ-T7A
|
Avnet Americas | Laser Diode Driver 4-CH 40-Pin WFQFN T/R - Tape and Reel (Alt: ISL78365ARZ-T7A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$13.3858 / $15.2830 | Buy Now |
DISTI #
3381508
|
element14 Asia-Pacific | LASER DIODE DRIVER, AEC-Q100, 4CH, WQFN RoHS: Compliant Min Qty: 1 Container: Cut Tape | 156 |
|
$17.1051 / $21.7157 | Buy Now |
DISTI #
3381508RL
|
element14 Asia-Pacific | LASER DIODE DRIVER, AEC-Q100, 4CH, WQFN RoHS: Compliant Min Qty: 10 Container: Reel | 156 |
|
$17.1051 / $20.0237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78365ARZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78365ARZ-T7A
Renesas Electronics Corporation
Automotive High Speed Quad Laser Diode Driver, WFQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WFQFN | |
Package Description | , | |
Pin Count | 40 | |
Manufacturer Package Code | L40.6X6C | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Time@Peak Reflow Temperature-Max (s) | 30 |