-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V, 2A Peak, Half-Bridge Driver with Tri-Level PWM Input and Adjustable Dead-Time, TSSOP-EP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y3494
|
Newark | Mosfet Driver, Half-Bridge, Htssop-14, No. Of Channels:2Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:14Pins, Driver Case Style:Htssop, Input Type:Non-Inverting, Source Current:2A Rohs Compliant: Yes |Renesas ISL78420AVEZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5700 | Buy Now |
DISTI #
ISL78420AVEZ-T-ND
|
DigiKey | IC GATE DRVR HALF-BRIDG 14HTSSOP Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4582 | Buy Now |
DISTI #
ISL78420AVEZ-T
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Hi/Lo Side Inv 14-Pin HTSSOP T/R - Tape and Reel (Alt: ISL78420AVEZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.3241 / $2.6535 | Buy Now |
DISTI #
968-ISL78420AVEZ-T
|
Mouser Electronics | Gate Drivers 100V, 2A Peak, Half- Bridge Drv with Dela RoHS: Compliant | 0 |
|
$2.4600 | Order Now |
|
Future Electronics | 14 LEAD HTSSOP (4.4mm)(Pb-free) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$2.4100 | Buy Now |
DISTI #
ISL78420AVEZ-T
|
Avnet Silica | (Alt: ISL78420AVEZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78420AVEZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78420AVEZ-T
Renesas Electronics Corporation
100V, 2A Peak, Half-Bridge Driver with Tri-Level PWM Input and Adjustable Dead-Time, TSSOP-EP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP-EP | |
Package Description | , | |
Pin Count | 14 | |
Manufacturer Package Code | M14.173B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-25 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Pure Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL78420AVEZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78420AVEZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL78420AVEZ-T13 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL78420AVEZ-T vs ISL78420AVEZ-T13 |