-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V Boot, 4A Peak, Half-Bridge Driver with Single PWM Input and Adaptive Dead Time Control, TSSOP-EP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2539
|
Newark | Mosfet Driver, -40 To 125Deg C, No. Of Channels:2Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:14Pins, Ic Case/Package:Htssop, Input Type:Non-Inverting, Source Current:3A Rohs Compliant: Yes |Renesas ISL78444AVEZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 676 |
|
$2.8800 / $5.4500 | Buy Now |
DISTI #
20-ISL78444AVEZ-T7ACT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDG 14HTSSOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
429 In Stock |
|
$2.6329 / $5.2500 | Buy Now |
DISTI #
ISL78444AVEZ-T7A
|
Avnet Americas | Half-Bridge Driver with Single PWM Input and Adaptive Dead Time Control 100V Boot 4A 14-Pin HTSSOP T/R - Tape and Reel (Alt: ISL78444AVEZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 4750 Factory Stock |
|
$2.4892 / $2.8420 | Buy Now |
DISTI #
968-ISL78444AVEZ-T7A
|
Mouser Electronics | Gate Drivers 86V Boot, 4A Peak, Half-Bridge Drv with ADTC, ISL78420AVEZ c RoHS: Compliant | 173 |
|
$2.6300 / $5.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$2.4000 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR HALF-BRIDG 14HTSSOP Min Qty: 1 Container: Tape & Reel (TR) | 429 |
|
$2.6329 / $5.2500 | Buy Now |
DISTI #
ISL78444AVEZ-T7A
|
Avnet Americas | Half-Bridge Driver with Single PWM Input and Adaptive Dead Time Control 100V Boot 4A 14-Pin HTSSOP T/R - Tape and Reel (Alt: ISL78444AVEZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 4750 Factory Stock |
|
$2.4892 / $2.8420 | Buy Now |
DISTI #
2946562
|
element14 Asia-Pacific | MOSFET DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 676 |
|
$2.9333 / $5.5481 | Buy Now |
DISTI #
2946562RL
|
element14 Asia-Pacific | MOSFET DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 676 |
|
$2.9333 / $4.0889 | Buy Now |
DISTI #
2946562
|
Farnell | MOSFET DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 676 |
|
$2.6351 / $4.6553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78444AVEZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78444AVEZ-T7A
Renesas Electronics Corporation
100V Boot, 4A Peak, Half-Bridge Driver with Single PWM Input and Adaptive Dead Time Control, TSSOP-EP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP-EP | |
Package Description | , | |
Pin Count | 14 | |
Manufacturer Package Code | M14.173B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL78444AVEZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78444AVEZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL78444AVEZ | 100V Boot, 4A Peak, Half-Bridge Driver with Single PWM Input and Adaptive Dead Time Control, TSSOP-EP, /Tube | Renesas Electronics Corporation | ISL78444AVEZ-T7A vs ISL78444AVEZ |