-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8013IRZ-T | Renesas Electronics Corporation | 3A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator | |
ISL8013IRZ | Renesas Electronics Corporation | 3A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M3016
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, Max Output Current:3A, Ic Case/Package:Qfn Rohs Compliant: Yes |Renesas ISL8013IRZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
65T7287
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, Max Output Current:3A, Ic Case/Package:Qfn Rohs Compliant: Yes |Renesas ISL8013IRZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ISL8013IRZ-TCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1570 In Stock |
|
$2.3875 / $6.3900 | Buy Now |
DISTI #
ISL8013IRZ-T
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 16-Pin QFN EP T/R - Tape and Reel (Alt: ISL8013IRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 6000 Factory Stock |
|
$4.3400 | Buy Now |
DISTI #
968-ISL8013IRZ-T
|
Mouser Electronics | Switching Voltage Regulators 3A LW QUIESCENT CUR 1 6MHZ 4X4 16LD RoHS: Compliant | 0 |
|
$2.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.3300 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 3A 16QFN Min Qty: 1 Container: Tape & Reel (TR) | 1570 |
|
$2.3875 / $6.3900 | Buy Now |
DISTI #
ISL8013IRZ-T
|
Avnet Silica | Conv DC-DC Single Step Down 2.7V to 5.5V 16-Pin QFN EP T/R (Alt: ISL8013IRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8013IRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8013IRZ-T
Renesas Electronics Corporation
3A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | L16.4X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ADJUSTABLE OUTPUT FROM 0.7 V TO 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ISL8013IRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8013IRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8013IRZ | 3A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator, QFN, /Tube | Renesas Electronics Corporation | ISL8013IRZ-T vs ISL8013IRZ |