There are no models available for this part yet.
Overview of ISL8016IR33Z by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8016IR33Z-T7A | Renesas Electronics Corporation | 6A Low Quiescent Current High Efficiency Synchronous Buck Regulator | |
ISL8016IR33Z-T | Renesas Electronics Corporation | 6A Low Quiescent Current High Efficiency Synchronous Buck Regulator | |
ISL8016IR33Z | Renesas Electronics Corporation | 6A Low Quiescent Current High Efficiency Synchronous Buck Regulator |
CAD Models for ISL8016IR33Z by Intersil Corporation
Part Data Attributes for ISL8016IR33Z by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC20,.12X.16,20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
ALSO HAS A CONTROL TECHNIQUE OF PFM
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
R-PQCC-N20
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
11.5 A
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC20,.12X.16,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
4500 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for ISL8016IR33Z
This table gives cross-reference parts and alternative options found for ISL8016IR33Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8016IR33Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8016IR33Z-T | 6A Low Quiescent Current High Efficiency Synchronous Buck Regulator; QFN20; Temp Range: -40° to 85°C | Intersil Corporation | ISL8016IR33Z vs ISL8016IR33Z-T |
Related Parts for ISL8016IR33Z
-
ISL8018IRAJZ-T7ASwitching Regulator or Controllers
-
ISL6617AFRZ-TOther Analog ICs
-
ISL88013IH522Z-T7APower Management Circuits
-
IRF9530Power Field-Effect Transistors
-
ISL26319FVZ-T7AAnalog to Digital Converters
-
ISL28258FUZ-T7Operational Amplifiers
-
ISL78302ARBFZLinear Regulator ICs
-
ISL83071EIBZALine Driver or Receivers
-
ISL84052IAZMultiplexers or Switches