Part Details for ISL8018DEMO1Z by Renesas Electronics Corporation
Overview of ISL8018DEMO1Z by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8018DEMO1Z | Renesas Electronics Corporation | 8A Low Quiescent Current High-Efficiency Synchronous Buck Regulator Demonstration Board |
Price & Stock for ISL8018DEMO1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7897
|
Newark | Isl8018 Demo Board 1 - Adj. Buck Regulator, 20Pin, 3X4, Qfn/Box Rohs Compliant: Yes |Renesas ISL8018DEMO1Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3200 | Buy Now |
DISTI #
ISL8018DEMO1Z-ND
|
DigiKey | DEMO BOARD FOR ISL8018 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$26.9300 | Buy Now |
DISTI #
ISL8018DEMO1Z
|
Avnet Americas | ISL8018 DEMO BOARD 1 - ADJ. BUCK REGULATOR, 20PIN, 3X4, QFN - Boxed Product (Development Kits) (Alt: ISL8018DEMO1Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 3 Factory Stock |
|
$23.0000 | Buy Now |
DISTI #
968-ISL8018DEMO1Z
|
Mouser Electronics | Power Management IC Development Tools ISL8018 DEMO BOARD 1 Adj. Buck Regulator RoHS: Compliant | 0 |
|
$26.1200 | Order Now |
|
Future Electronics | Demonstration Board for the ISL8018 Series Synchronous Buck Regulator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$25.6100 / $26.8900 | Buy Now |