-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact Synchronous Buck Regulator, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9604
|
Newark | 3A, Adjustable Vout, Low Quiescent Current Synch. Buck Regul/Tape & Reel Rohs Compliant: Yes |Renesas ISL8023IRTAJZ-T7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7200 | Buy Now |
DISTI #
ISL8023IRTAJZ-T7-ND
|
DigiKey | IC REG BUCK ADJ 3A 16TQFN Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6565 / $0.6828 | Buy Now |
DISTI #
ISL8023IRTAJZ-T7
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 16-Pin QFN EP - Tape and Reel (Alt: ISL8023IRTAJZ-T7) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.6604 / $0.7540 | Buy Now |
DISTI #
968-ISL8023IRTAJZ-T7
|
Mouser Electronics | Switching Voltage Regulators 3A, Adjustable Vout, Low Quiescent Current Synch. Buck Regul RoHS: Compliant | 0 |
|
$0.6560 / $0.6820 | Order Now |
|
Future Electronics | Compact Synchronous Buck Regulator RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6350 | Buy Now |
DISTI #
ISL8023IRTAJZ-T7
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 16-Pin QFN EP - Tape and Reel (Alt: ISL8023IRTAJZ-T7) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.6604 / $0.7540 | Buy Now |
DISTI #
ISL8023IRTAJZ-T7
|
Avnet Silica | TQFN 16/I/Compact Synchronous Buck Regulator (Alt: ISL8023IRTAJZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.8133 / $0.8714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8023IRTAJZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8023IRTAJZ-T7
Renesas Electronics Corporation
Compact Synchronous Buck Regulator, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | L16.3X3D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO WORKS IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL8023IRTAJZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8023IRTAJZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8023IRTAJZ-T13 | Switching Regulator | Renesas Electronics Corporation | ISL8023IRTAJZ-T7 vs ISL8023IRTAJZ-T13 |