Part Details for ISL8036CRSHEVAL1Z by Renesas Electronics Corporation
Overview of ISL8036CRSHEVAL1Z by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL8036CRSHEVAL1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T2970
|
Newark | Isl8036Crsh Evaluation Board 1 - 24Ld, Qfn - Rohs Comp/Box Rohs Compliant: Yes |Renesas ISL8036CRSHEVAL1Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.8300 | Buy Now |
DISTI #
ISL8036CRSHEVAL1Z-ND
|
DigiKey | EVAL BOARD 1 FOR ISL8036CRSH Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$123.4400 | Buy Now |
DISTI #
ISL8036CRSHEVAL1Z
|
Avnet Americas | Evaluation Board For Dual 3A 1MHz/2.5MHz High Efficiency Synchronous Buck Regulator - Boxed Product (Development Kits) (Alt: ISL8036CRSHEVAL1Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 0 |
|
$118.5000 / $148.9606 | Buy Now |
DISTI #
968-ISL8036CRSHEVAL1
|
Mouser Electronics | Power Management IC Development Tools ISL8036CRSH EVAL ON BBRD 1 24LD RHS RoHS: Compliant | 0 |
|
$122.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$118.9800 | Buy Now |
DISTI #
ISL8036CRSHEVAL1Z
|
Avnet Americas | Evaluation Board For Dual 3A 1MHz/2.5MHz High Efficiency Synchronous Buck Regulator - Boxed Product (Development Kits) (Alt: ISL8036CRSHEVAL1Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 0 |
|
$118.5000 / $148.9606 | Buy Now |