There are no models available for this part yet.
Overview of ISL8103IRZ-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ISL8103IRZ-T by Intersil Corporation
Part Data Attributes for ISL8103IRZ-T by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC40,.24SQ,20
|
Pin Count
|
40
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
S-PQCC-N40
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC40,.24SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
1500 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
Alternate Parts for ISL8103IRZ-T
This table gives cross-reference parts and alternative options found for ISL8103IRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8103IRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8103IRZ | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD-2, QFN-40 | Intersil Corporation | ISL8103IRZ-T vs ISL8103IRZ |
ISL8103CRZ | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD-2, QFN-40 | Intersil Corporation | ISL8103IRZ-T vs ISL8103CRZ |
ISL8103IRZ | SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD-2, QFN-40 | Rochester Electronics LLC | ISL8103IRZ-T vs ISL8103IRZ |
Related Parts for ISL8103IRZ-T
-
ISL8036AIRZSwitching Regulator or Controllers
-
ISL88031IU8HCZPower Management Circuits
-
IRFBC30STRRPower Field-Effect Transistors
-
ISL9014AIRNNZLinear Regulator ICs
-
ISL81487EIPZLine Driver or Receivers
-
ISL5121CBZMultiplexers or Switches
-
ISL6612ECBMOSFET Drivers
-
IS93C66A-2GRLIEEPROMs
-
ISL8200AMIRZPower Supply Modules