Part Details for ISL8104CBZ by Intersil Corporation
Overview of ISL8104CBZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL8104CBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Voltage-mode, 3A, 1500kHz Switching Freq-Max, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 305 |
|
$1.5800 / $1.8500 | Buy Now |
Part Details for ISL8104CBZ
ISL8104CBZ CAD Models
ISL8104CBZ Part Data Attributes
|
ISL8104CBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8104CBZ
Intersil Corporation
3A SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15.4 V | |
Input Voltage-Min | 7.6 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL8104CBZ
This table gives cross-reference parts and alternative options found for ISL8104CBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8104CBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8104CBZ | 3 A SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | ISL8104CBZ vs ISL8104CBZ |
ISL8104IBZ | Synchronous Buck Pulse-Width Modulator (PWM) Controller; QFN16, SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL8104CBZ vs ISL8104IBZ |
ISL8104IBZ-T | Synchronous Buck Pulse-Width Modulator (PWM) Controller; QFN16, SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL8104CBZ vs ISL8104IBZ-T |
ISL8104CBZ-T | 3A SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL8104CBZ vs ISL8104CBZ-T |