Part Details for ISL8105BCRZ by Rochester Electronics LLC
Overview of ISL8105BCRZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL8105BCRZ
ISL8105BCRZ CAD Models
ISL8105BCRZ Part Data Attributes
|
ISL8105BCRZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL8105BCRZ
Rochester Electronics LLC
SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES ON 12V OR 6.5V TO 14.4V SUPPLY | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |