-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5V or +12V Single-Phase Synchronous Buck Converter PWM Controller with Integrated MOSFET Gate Drivers, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8105IRZ-T | Renesas Electronics Corporation | +5V or +12V Single-Phase Synchronous Buck Converter PWM Controller with Integrated MOSFET Gate Drivers | |
ISL8105IRZ | Renesas Electronics Corporation | +5V or +12V Single-Phase Synchronous Buck Converter PWM Controller with Integrated MOSFET Gate Drivers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL8105IRZ-ND
|
DigiKey | IC REG CTRLR BUCK 10DFN Min Qty: 2000 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2752 | Buy Now |
DISTI #
ISL8105IRZ
|
Avnet Americas | Voltage Mode PWM Controller 0.6V to 12V 25A 10-Pin DFN EP - Rail/Tube (Alt: ISL8105IRZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 3900 Factory Stock |
|
$2.1200 | Buy Now |
DISTI #
968-ISL8105IRZ
|
Mouser Electronics | Switching Controllers 10LD 3X3 SYNC PWM BUCK CNTRLR 300KH RoHS: Compliant | 1475 |
|
$1.2400 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.1400 | Buy Now |
DISTI #
C1S329800158350
|
Chip1Stop | Voltage Mode PWM Controller 0.6V to 12V 25A 330kHz 10-Pin DFN EP Tube RoHS: Compliant pbFree: Yes | 100 |
|
$2.0500 / $4.5800 | Buy Now |
|
Flip Electronics | Stock | 3900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8105IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8105IRZ
Renesas Electronics Corporation
+5V or +12V Single-Phase Synchronous Buck Converter PWM Controller with Integrated MOSFET Gate Drivers, DFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL8105IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8105IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8105BCRZ | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | Intersil Corporation | ISL8105IRZ vs ISL8105BCRZ |
ISL8105BIRZ | Switching Controller | Renesas Electronics Corporation | ISL8105IRZ vs ISL8105BIRZ |
ISL8105CRZ | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | Intersil Corporation | ISL8105IRZ vs ISL8105CRZ |
ISL8105BIRZ-T | Switching Controller | Renesas Electronics Corporation | ISL8105IRZ vs ISL8105BIRZ-T |
ISL8105BIRZ-T | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | Intersil Corporation | ISL8105IRZ vs ISL8105BIRZ-T |
ISL8105BIRZ | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | Intersil Corporation | ISL8105IRZ vs ISL8105BIRZ |
ISL8105CRZ-T | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | Intersil Corporation | ISL8105IRZ vs ISL8105CRZ-T |
ISL8105IRZ-T | +5V or +12V Single-Phase Synchronous Buck Converter PWM Controller with Integrated MOSFET Gate Drivers, DFN, /Reel | Renesas Electronics Corporation | ISL8105IRZ vs ISL8105IRZ-T |
ISL8105CRZ-T | Switching Controller | Renesas Electronics Corporation | ISL8105IRZ vs ISL8105CRZ-T |
ISL8105BCRZ-T | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | Intersil Corporation | ISL8105IRZ vs ISL8105BCRZ-T |