There are no models available for this part yet.
Overview of ISL8117DEMO1Z by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8117DEMO1Z | Renesas Electronics Corporation | Sync Buck Step-down PWM Controller Demo Board with 4.5V to 60V Vin Range and 3.3V 6A Output, Fsw=600kHz, , /Board Pack |
Price & Stock for ISL8117DEMO1Z by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y0729
|
Newark | Isl8117Demo1Z - Demo Board 1 - 16 Ld - Htssop - Rohs Com/Box Rohs Compliant: Yes |Renesas ISL8117DEMO1Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5900 | Buy Now | |
DISTI #
ISL8117DEMO1Z-ND
|
DigiKey | DEMO BOARD FOR ISL8117 Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$46.7200 | Buy Now | |
DISTI #
ISL8117DEMO1Z
|
Avnet Americas | ISL8117 Synchronous Step-down PWM Controller Demonstration Board - Boxed Product (Development Kits) (Alt: ISL8117DEMO1Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 0 |
|
$44.8500 | Buy Now | |
DISTI #
968-ISL8117DEMO1Z
|
Mouser Electronics | Power Management IC Development Tools ISL8117DEMO1Z - DEMO BOARD 1 - 16 LD - HTSSOP - RoHS COM RoHS: Compliant | 0 |
|
$46.7200 | Order Now | |
Future Electronics | demo board for ISL8117 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$47.8700 / $50.2600 | Buy Now |
CAD Models for ISL8117DEMO1Z by Renesas Electronics Corporation
Part Data Attributes for ISL8117DEMO1Z by Renesas Electronics Corporation
|
|
---|---|
Samacsys Manufacturer
|
Renesas Electronics
|