-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Step-Down PWM Controllers, TSSOP-EP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y0733
|
Newark | 60V Vin Simple Switching Controller For Industrial Market, H/Tube Rohs Compliant: Yes |Renesas ISL8117FVEZ Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 | Buy Now |
DISTI #
ISL8117FVEZ-ND
|
DigiKey | IC REG CTRLR BUCK 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1678 In Stock |
|
$2.7135 / $5.4100 | Buy Now |
DISTI #
ISL8117FVEZ
|
Avnet Americas | Current Mode PWM Controller 0.6V to 54V 30000mA 16-Pin HTSSOP - Rail/Tube (Alt: ISL8117FVEZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.5654 / $2.9290 | Buy Now |
DISTI #
968-ISL8117FVEZ
|
Mouser Electronics | Switching Controllers 60V Vin simple switching controller for Industrial Market, H RoHS: Compliant | 613 |
|
$2.7100 / $5.4000 | Buy Now |
|
Future Electronics | ISL8117 Series 60 V Surface Mount Buck PWM Controller - HTSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Container: Tube | 0Tube |
|
$2.4700 | Buy Now |
|
Renesas Electronics America | IC REG CTRLR BUCK 16QFN Min Qty: 1 Container: Tray | 1678 |
|
$2.7135 / $5.4100 | Buy Now |
DISTI #
ISL8117FVEZ
|
Avnet Americas | Current Mode PWM Controller 0.6V to 54V 30000mA 16-Pin HTSSOP - Rail/Tube (Alt: ISL8117FVEZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.5654 / $2.9290 | Buy Now |
DISTI #
ISL8117FVEZ
|
Avnet Silica | Current Mode PWM Controller 0.6V to 54V 30000mA 16-Pin HTSSOP (Alt: ISL8117FVEZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8117FVEZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8117FVEZ
Renesas Electronics Corporation
Synchronous Step-Down PWM Controllers, TSSOP-EP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP-EP | |
Package Description | HTSSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | M16.173A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | O/P VOLTAGE IS FROM 0.6V TO 54V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.4 V | |
Input Voltage-Min | 4.85 V | |
Input Voltage-Nom | 5.1 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2375 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |