Part Details for ISL8118CRZ by Intersil Corporation
Overview of ISL8118CRZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8118CRZ-T | Renesas Electronics Corporation | 3.3V to 20V Single-Phase PWM Controller with Integrated 2A/4A MOSFET Drivers | |
ISL8118CRZ | Renesas Electronics Corporation | 3.3V to 20V Single-Phase PWM Controller with Integrated 2A/4A MOSFET Drivers |
Price & Stock for ISL8118CRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL8118CRZ-RS-ND
|
DigiKey | SWITCHING CONTROLLER, VOLTAGE-MO Min Qty: 104 Container: Bulk MARKETPLACE PRODUCT |
260 In Stock |
|
$2.9000 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 2000kHz Switching Freq-Max, PQCC28 ' RoHS: Compliant Status: Active Min Qty: 1 | 260 |
|
$2.4900 / $2.9300 | Buy Now |
Part Details for ISL8118CRZ
ISL8118CRZ CAD Models
ISL8118CRZ Part Data Attributes
|
ISL8118CRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8118CRZ
Intersil Corporation
3.3V to 20V Single-Phase PWM Controller with Integrated 2A/4A MOSFET Drivers; QFN28; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-1, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for ISL8118CRZ
This table gives cross-reference parts and alternative options found for ISL8118CRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8118CRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8118IRZ-T | 3.3V to 20V Single-Phase PWM Controller with Integrated 2A/4A MOSFET Drivers; QFN28; Temp Range: See Datasheet | Intersil Corporation | ISL8118CRZ vs ISL8118IRZ-T |
ISL8118CRZ | SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-1, QFN-28 | Rochester Electronics LLC | ISL8118CRZ vs ISL8118CRZ |
ISL8118IRZ-T | SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-1, QFN-28 | Rochester Electronics LLC | ISL8118CRZ vs ISL8118IRZ-T |
ISL8118IRZ-T | 3.3V to 20V Single-Phase PWM Controller with Integrated 2A/4A MOSFET Drivers, QFN, /Reel | Renesas Electronics Corporation | ISL8118CRZ vs ISL8118IRZ-T |
ISL8118CRZ-T | 3.3V to 20V Single-Phase PWM Controller with Integrated 2A/4A MOSFET Drivers, QFN, /Reel | Renesas Electronics Corporation | ISL8118CRZ vs ISL8118CRZ-T |
ISL8118CRZ-T | 3.3V to 20V Single-Phase PWM Controller with Integrated 2A/4A MOSFET Drivers; QFN28; Temp Range: See Datasheet | Intersil Corporation | ISL8118CRZ vs ISL8118CRZ-T |
ISL8118IRZ | 3.3V to 20V Single-Phase PWM Controller with Integrated 2A/4A MOSFET Drivers; QFN28; Temp Range: See Datasheet | Intersil Corporation | ISL8118CRZ vs ISL8118IRZ |