-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V to 20V, Two-Phase Buck PWM Controller with Integrated 4A MOSFET Drivers, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL8121IRZ-T by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8121IRZ-TR5453 | Renesas Electronics Corporation | 3V to 20V, Two-Phase Buck PWM Controller with Integrated 4A MOSFET Drivers | |
ISL8121IRZ | Renesas Electronics Corporation | 3V to 20V, Two-Phase Buck PWM Controller with Integrated 4A MOSFET Drivers | |
ISL8121IRZ-T | Renesas Electronics Corporation | 3V to 20V, Two-Phase Buck PWM Controller with Integrated 4A MOSFET Drivers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL8121IRZ-T
|
Avnet Americas | MOSFET DRVR 0.6V 4-OUT Half Brdg Inv/Non-Inv 24-Pin QFN EP T/R - Tape and Reel (Alt: ISL8121IRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.0800 | Buy Now |
|
Flip Electronics | Stock | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8121IRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8121IRZ-T
Renesas Electronics Corporation
3V to 20V, Two-Phase Buck PWM Controller with Integrated 4A MOSFET Drivers, QFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 24 | |
Manufacturer Package Code | L24.4X4C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |