Drivers And Interfaces
ISL81487EIP
Description: LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8

Overview of ISL81487EIP by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL81487EIPZ Renesas Electronics Corporation 5V, Half Duplex, 5Mbps, ±15kV ESD Protected, RS-485/RS-422 Transceiver

Price & Stock for ISL81487EIP by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1337
  • 1 $3.1100
  • 25 $3.0400
  • 100 $2.9200
  • 500 $2.8000
  • 1,000 $2.6400
$2.6400 / $3.1100 Buy Now

CAD Models for ISL81487EIP by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL81487EIP by Intersil Corporation

ISL81487EIP
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
PLASTIC, MS-001BA, DIP-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.000002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.585 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Low Current-Max
0.004 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
150 ns
Receiver Number of Bits
1
Seated Height-Max
5.33 mm
Supply Current-Max
0.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Transmit Delay-Max
50 ns
Width
7.62 mm
Want to compare parts?
  1. ISL81487EIP
    Intersil Corporation
    LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8
    VS

Alternate Parts for ISL81487EIP

This table gives cross-reference parts and alternative options found for ISL81487EIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL81487EIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL81487EIPZ 5V, Half Duplex, 5Mbps, ±15kV ESD Protected, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL81487EIP vs ISL81487EIPZ
Part Number Description Manufacturer Compare
THVD1510DR 5V RS-485 Transceivers With ±18kV IEC ESD Protection 8-SOIC -40 to 125 Texas Instruments ISL81487EIP vs THVD1510DR
ADM485ARZ 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver Analog Devices Inc ISL81487EIP vs ADM485ARZ
TL3695D Differential Bus Transceiver 8-SOIC 0 to 70 Texas Instruments ISL81487EIP vs TL3695D
THVD1450DGK 3.3-V to 5-V RS-485 transceiver with ±18-kV IEC ESD protection 8-VSSOP -40 to 125 Texas Instruments ISL81487EIP vs THVD1450DGK
ISL8485EABZ ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube Renesas Electronics Corporation ISL81487EIP vs ISL8485EABZ
ADM1485ARZ 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver Analog Devices Inc ISL81487EIP vs ADM1485ARZ
SN75HVD3082EDRG4 Low-Power Half-duplex RS-485 Transceiver 8-SOIC 0 to 70 Texas Instruments ISL81487EIP vs SN75HVD3082EDRG4
MAX3082CSA+T Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc ISL81487EIP vs MAX3082CSA+T
THVD1510D 5V RS-485 Transceivers With ±18kV IEC ESD Protection 8-SOIC -40 to 125 Texas Instruments ISL81487EIP vs THVD1510D
MAX3082CSA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOP-8 Maxim Integrated Products ISL81487EIP vs MAX3082CSA

Related Parts for ISL81487EIP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL81487EIP by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL81487EIP by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL81487EIP would you like to use for your alert(s)?
  • Please alert me when ISL81487EIP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL81487EIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL81487EIP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL81487EIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL81487EIP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL81487EIP by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: