Part Details for ISL81802EVAL1Z by Renesas Electronics Corporation
Overview of ISL81802EVAL1Z by Renesas Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL81802EVAL1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8626
|
Newark | Eval Board, Synchronous Buck Controller Rohs Compliant: Yes |Renesas ISL81802EVAL1Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.8200 | Buy Now |
DISTI #
20-ISL81802EVAL1Z-ND
|
DigiKey | ISL81802 EVAL BOARD 2-PHASE Min Qty: 1 Lead time: 18 Weeks Container: Box |
1 In Stock |
|
$111.3800 | Buy Now |
DISTI #
ISL81802EVAL1Z
|
Avnet Americas | 80V Dual Synchronous Buck Controller Evaluation Board - Boxed Product (Development Kits) (Alt: ISL81802EVAL1Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 0 |
|
$106.9200 / $134.4040 | Buy Now |
DISTI #
968-ISL81802EVAL1Z
|
Mouser Electronics | Power Management IC Development Tools ISL81802 EVAL BRD 1, 80V Sync Dual Buck PWM Controller, 5X5 RoHS: Compliant | 2 |
|
$111.3700 | Buy Now |
DISTI #
ISL81802EVAL1Z
|
Avnet Americas | 80V Dual Synchronous Buck Controller Evaluation Board - Boxed Product (Development Kits) (Alt: ISL81802EVAL1Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 0 |
|
$106.9200 / $134.4040 | Buy Now |
DISTI #
ISL81802EVAL1Z
|
Avnet Silica | 80V Dual Synchronous Buck Controller Evaluation Board (Alt: ISL81802EVAL1Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3781623
|
element14 Asia-Pacific | EVAL BOARD, SYNCHRONOUS BUCK CONTROLLER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$111.5251 | Buy Now |
DISTI #
3781623
|
Farnell | EVAL BOARD, SYNCHRONOUS BUCK CONTROLLER RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$111.6762 | Buy Now |