-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5A Single Channel High Efficiency DC/DC Step-Down Power Module, Module, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3555
|
Newark | Dc/Dc Conv, Sync Buck, 1.835Mhz, Qfn-22, Dc/Dc Converter Type:Module, Input Voltage Min:2.6V, Input Voltage Max:5.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:22Pins, Output Current:5A, Output Voltage Rohs Compliant: Yes |Renesas ISL8205MIRZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.4000 / $7.7500 | Buy Now |
DISTI #
84Y9161
|
Newark | Analog 5A Single, Dc/Dc Power Module, 4.5X7.5Mm Qfn, 250Pc R/Tape & Reel Rohs Compliant: Yes |Renesas ISL8205MIRZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL8205MIRZ-T7ACT-ND
|
DigiKey | DC DC CONVERTER 0.6-5.2V Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1152 In Stock |
|
$6.2640 / $7.8300 | Buy Now |
|
Renesas Electronics America | DC DC CONVERTER 0.6-5.2V Min Qty: 1 Container: Tape & Reel (TR) | 1152 |
|
$6.2640 / $7.8300 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip1Cloud | DC DC CONVERTER 0.6-5.2V | 1170 |
|
RFQ | |
DISTI #
2581148
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$8.2212 / $8.6120 | Buy Now |
DISTI #
2581148RL
|
Farnell | DC/DC CONV, SYNC BUCK, 1.835MHZ, QFN-22 RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$8.7595 / $11.0929 | Buy Now |
DISTI #
2581148
|
Farnell | DC/DC CONV, SYNC BUCK, 1.835MHZ, QFN-22 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 0 |
|
$8.7595 / $12.2783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8205MIRZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8205MIRZ-T7A
Renesas Electronics Corporation
5A Single Channel High Efficiency DC/DC Step-Down Power Module, Module, /Reel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | Module | |
Package Description | QFN-22 | |
Pin Count | 22 | |
Manufacturer Package Code | L22.4.5X7.5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO WORKS IN PFM MODE; OUTPUT VOLTAGE RANGE FROM 0.6 TO 5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PXMA-N22 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 1.95 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2070 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for ISL8205MIRZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8205MIRZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8205MIRZ-T | 5A Single Channel High Efficiency DC/DC Step-Down Power Module, Module, /Reel | Renesas Electronics Corporation | ISL8205MIRZ-T7A vs ISL8205MIRZ-T |