Part Details for ISL8277MAIRZ by Intersil Corporation
Overview of ISL8277MAIRZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL8277MAIRZ
ISL8277MAIRZ CAD Models
ISL8277MAIRZ Part Data Attributes
|
ISL8277MAIRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8277MAIRZ
Intersil Corporation
Digital DC/DC PMBus 25A Module; MODULE41; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MODULE | |
Pin Count | 41 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-28 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |