-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
55V, 1A Peak Current H-Bridge FET Driver, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4571
|
Newark | Driver, Fet, Half Bridge, 16-Soic, Driver Configuration:Half Bridge, Peak Output Current:1A, Supply Voltage Min:8.5V, Supply Voltage Max:15V, Driver Case Style:Soic, No. Of Pins:16Pins, Input Delay:40Ns, Output Delay:25Ns, Operating Rohs Compliant: Yes |Renesas ISL83202IBZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3007 |
|
$2.5800 / $3.1100 | Buy Now |
DISTI #
ISL83202IBZ-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 16SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
937 In Stock |
|
$2.0821 / $4.1500 | Buy Now |
DISTI #
ISL83202IBZ
|
Avnet Americas | MOSFET DRVR 1A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Inv/Non-Inv 16-Pin SOIC N - Rail/Tube (Alt: ISL83202IBZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.9685 / $2.2475 | Buy Now |
DISTI #
968-ISL83202IBZ
|
Mouser Electronics | Gate Drivers 80V H BRDG FET DRVR W/REDUCED VAGE & CUR RoHS: Compliant | 15781 |
|
$1.9100 / $3.0300 | Buy Now |
|
Future Electronics | ISL83202 Series High/Low Side N-Ch 70 V 1 A H-Bridge FET Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$1.9000 / $2.1500 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR HALF-BRIDGE 16SOIC Min Qty: 1 Container: Tube | 937 |
|
$2.0821 / $4.1500 | Buy Now |
DISTI #
ISL83202IBZ
|
Avnet Americas | MOSFET DRVR 1A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Inv/Non-Inv 16-Pin SOIC N - Rail/Tube (Alt: ISL83202IBZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.9685 / $2.2475 | Buy Now |
|
Ameya Holding Limited | Min Qty: 960 | 908 |
|
$3.1165 | Buy Now |
DISTI #
ISL83202IBZ
|
Avnet Americas | MOSFET DRVR 1A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Inv/Non-Inv 16-Pin SOIC N - Rail/Tube (Alt: ISL83202IBZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.9685 / $2.2475 | Buy Now |
DISTI #
ISL83202IBZ
|
Avnet Silica | MOSFET DRVR 1A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Inv/Non-Inv 16-Pin SOIC N (Alt: ISL83202IBZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL83202IBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83202IBZ
Renesas Electronics Corporation
55V, 1A Peak Current H-Bridge FET Driver, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 8.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 100 µs | |
Turn-on Time | 150 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL83202IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83202IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL83202IBZ | 1A HALF BRDG BASED MOSFET DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | ISL83202IBZ vs ISL83202IBZ |