Part Details for ISL83384ECA-T by Renesas Electronics Corporation
Overview of ISL83384ECA-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL83384ECA-T
ISL83384ECA-T CAD Models
ISL83384ECA-T Part Data Attributes
|
ISL83384ECA-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83384ECA-T
Renesas Electronics Corporation
Line Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-20 | |
Interface IC Type | LINE TRANSCEIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ISL83384ECA-T
This table gives cross-reference parts and alternative options found for ISL83384ECA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83384ECA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL83384EIA-T | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20 | Intersil Corporation | ISL83384ECA-T vs ISL83384EIA-T |
ISL83384ECAZA | ±15kV ESD Protected, +3V to +5.5V, 1 Microamp, 250Kbps, RS-232 Transmitter/Receiver; SSOP20; Temp Range: See Datasheet | Intersil Corporation | ISL83384ECA-T vs ISL83384ECAZA |
ISL83384ECAZA | Line Transceiver | Renesas Electronics Corporation | ISL83384ECA-T vs ISL83384ECAZA |
ISL83384ECAZA-T | Line Transceiver | Renesas Electronics Corporation | ISL83384ECA-T vs ISL83384ECAZA-T |