Part Details for ISL83384ECA by Intersil Corporation
Overview of ISL83384ECA by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL83384ECA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1282 |
|
$1.7400 / $2.0500 | Buy Now |
Part Details for ISL83384ECA
ISL83384ECA CAD Models
ISL83384ECA Part Data Attributes
|
ISL83384ECA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83384ECA
Intersil Corporation
DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns | |
Width | 5.29 mm |
Alternate Parts for ISL83384ECA
This table gives cross-reference parts and alternative options found for ISL83384ECA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83384ECA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL83384ECA-T | Line Transceiver | Renesas Electronics Corporation | ISL83384ECA vs ISL83384ECA-T |
ISL83384EIA-T | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20 | Intersil Corporation | ISL83384ECA vs ISL83384EIA-T |
ISL83384ECAZA | ±15kV ESD Protected, +3V to +5.5V, 1 Microamp, 250Kbps, RS-232 Transmitter/Receiver; SSOP20; Temp Range: See Datasheet | Intersil Corporation | ISL83384ECA vs ISL83384ECAZA |
ISL83384ECAZA | Line Transceiver | Renesas Electronics Corporation | ISL83384ECA vs ISL83384ECAZA |
ISL83384ECAZA-T | Line Transceiver | Renesas Electronics Corporation | ISL83384ECA vs ISL83384ECAZA-T |