Part Details for ISL83386EIV-T by Intersil Corporation
Overview of ISL83386EIV-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL83386EIVZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1 Microamp, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply | |
ISL83386EIVZ | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1 Microamp, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply |
Price & Stock for ISL83386EIV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, CMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7236 |
|
$1.8200 / $2.1500 | Buy Now |
Part Details for ISL83386EIV-T
ISL83386EIV-T CAD Models
ISL83386EIV-T Part Data Attributes
|
ISL83386EIV-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83386EIV-T
Intersil Corporation
DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ISL83386EIV-T
This table gives cross-reference parts and alternative options found for ISL83386EIV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83386EIV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3203EEY-L/TR | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, LEAD FREE, TSSOP-20 | Exar Corporation | ISL83386EIV-T vs SP3203EEY-L/TR |
ISL83386EIVZ-T | ±15kV ESD, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply; TSSOP20; Temp Range: -40° to 85°C | Intersil Corporation | ISL83386EIV-T vs ISL83386EIVZ-T |
MAX3386EIPWG4 | RS-232 Transceiver With Split Supply Pin for Logic Side 20-TSSOP -40 to 85 | Texas Instruments | ISL83386EIV-T vs MAX3386EIPWG4 |
MAX3386EIPWR | 3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | Texas Instruments | ISL83386EIV-T vs MAX3386EIPWR |
SP3203EEY-L/TR | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-153AC, TSSOP-20 | MaxLinear Inc | ISL83386EIV-T vs SP3203EEY-L/TR |
MAX3386EEUP | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, 4.40 MM, 0.65 MM PITCH, TSSOP-20 | Maxim Integrated Products | ISL83386EIV-T vs MAX3386EEUP |
ISL83386EIV | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | Intersil Corporation | ISL83386EIV-T vs ISL83386EIV |
ISL83386EIV-T | Line Transceiver | Renesas Electronics Corporation | ISL83386EIV-T vs ISL83386EIV-T |
MAX3386ECUP-T | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, 4.40 MM, 0.65 MM PITCH, TSSOP-20 | Maxim Integrated Products | ISL83386EIV-T vs MAX3386ECUP-T |
MAX3386EEUP+T | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, 4.40 MM, 0.65 MM PITCH, TSSOP-20 | Maxim Integrated Products | ISL83386EIV-T vs MAX3386EEUP+T |