Part Details for ISL83386EIV by Rochester Electronics LLC
Overview of ISL83386EIV by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL83386EIV
ISL83386EIV CAD Models
ISL83386EIV Part Data Attributes:
|
ISL83386EIV
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL83386EIV
Rochester Electronics LLC
DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for ISL83386EIV
This table gives cross-reference parts and alternative options found for ISL83386EIV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83386EIV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3386ECUP+T | 3.0V, ±15kV ESD-Protected RS-232 Transceivers for PDAs and Cell Phones, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C | Analog Devices Inc | ISL83386EIV vs MAX3386ECUP+T |
MAX3386EIPWG4 | RS-232 Transceiver With Split Supply Pin for Logic Side 20-TSSOP -40 to 85 | Texas Instruments | ISL83386EIV vs MAX3386EIPWG4 |
MAX3386EEUP | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, 4.40 MM, 0.65 MM PITCH, TSSOP-20 | Maxim Integrated Products | ISL83386EIV vs MAX3386EEUP |
ISL83386EIV-T | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | Intersil Corporation | ISL83386EIV vs ISL83386EIV-T |
ISL83386EIVZ | ±15kV ESD, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply; TSSOP20; Temp Range: -40° to 85°C | Intersil Corporation | ISL83386EIV vs ISL83386EIVZ |
SP3203ECY-L/TR | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, LEAD FREE, TSSOP-20 | Exar Corporation | ISL83386EIV vs SP3203ECY-L/TR |
MAX3386EIPWR | 3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | Texas Instruments | ISL83386EIV vs MAX3386EIPWR |
TRS3386EIPWG4 | 3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | Texas Instruments | ISL83386EIV vs TRS3386EIPWG4 |
ISL83386EIV | Line Transceiver | Renesas Electronics Corporation | ISL83386EIV vs ISL83386EIV |
TRS3386EIPWRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | ISL83386EIV vs TRS3386EIPWRG4 |