There are no models available for this part yet.
Overview of ISL83483IB-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL83483IBZ | Renesas Electronics Corporation | 3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver | |
ISL83483IBZ-T7A | Renesas Electronics Corporation | 3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver | |
ISL83483IBZ-T | Renesas Electronics Corporation | 3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver |
CAD Models for ISL83483IB-T by Intersil Corporation
Part Data Attributes for ISL83483IB-T by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
High Level Input Current-Max
|
0.000002 A
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-422; EIA-485
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
1.5 V
|
Output Low Current-Max
|
0.004 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
90 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
1.2 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
1500 ns
|
Width
|
3.9 mm
|
Alternate Parts for ISL83483IB-T
This table gives cross-reference parts and alternative options found for ISL83483IB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83483IB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL83483IBZ | 3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL83483IB-T vs ISL83483IBZ |
ISL83483IB-T | Line Transceiver | Renesas Electronics Corporation | ISL83483IB-T vs ISL83483IB-T |
ISL83483IBZ-T | 3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver, SOICN, /Reel | Renesas Electronics Corporation | ISL83483IB-T vs ISL83483IBZ-T |
ISL83483IB-T | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL83483IB-T vs ISL83483IB-T |
ISL83483IB | Line Transceiver | Renesas Electronics Corporation | ISL83483IB-T vs ISL83483IB |
ISL83483IBZ-T7A | 3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver, SOICN, /Reel | Renesas Electronics Corporation | ISL83483IB-T vs ISL83483IBZ-T7A |
Related Parts for ISL83483IB-T
-
ISL32601EFBZLine Driver or Receivers
-
ISL6617AFRZ-TOther Analog ICs
-
ISL6441IR-TSwitching Regulator or Controllers
-
ISL28208FRTZOperational Amplifiers
-
ISL88002IE31Z-TPower Management Circuits
-
ISL8325IBZMultiplexers or Switches
-
ISL80102IR18ZLinear Regulator ICs
-
GRM188R72A152KA01DFixed Capacitors
-
ISL21010CFH341Z-T7AVoltage References