-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T1916
|
Newark | Pb-Free 14Ld Soic,-40+85,5V Rs-485 Trans 1Tx/1Rx-Full Duplex/Tape & Reel Rohs Compliant: Yes |Renesas ISL83491IBZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL83491IBZ-T7ACT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2395 In Stock |
|
$1.2605 / $2.8600 | Buy Now |
DISTI #
ISL83491IBZ-T7A
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R - Tape and Reel (Alt: ISL83491IBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.2192 / $1.3920 | Buy Now |
DISTI #
968-ISL83491IBZ-T7A
|
Mouser Electronics | RS-422/RS-485 Interface IC 14LD -40+85 5V TRANS 1TX/1RX-FL DUP RoHS: Compliant | 531 |
|
$1.2300 / $2.1100 | Buy Now |
|
Future Electronics | ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$1.2300 / $1.3000 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Container: Tape & Reel (TR) | 2395 |
|
$1.2605 / $2.8600 | Buy Now |
DISTI #
ISL83491IBZ-T7A
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R - Tape and Reel (Alt: ISL83491IBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.2192 / $1.3920 | Buy Now |
DISTI #
ISL83491IBZ-T7A
|
TME | IC: interface, transceiver, full duplex,RS422 / RS485, 10Mbps Min Qty: 1 | 245 |
|
$1.7300 / $2.9300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 250 |
|
$2.6085 / $3.5805 | Buy Now |
DISTI #
ISL83491IBZ-T7A
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R (Alt: ISL83491IBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL83491IBZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83491IBZ-T7A
Renesas Electronics Corporation
3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 14 | |
Manufacturer Package Code | M14.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receive Delay-Max | 90 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 35 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL83491IBZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83491IBZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL83491IBZ-T | 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver, SOICN, /Reel | Renesas Electronics Corporation | ISL83491IBZ-T7A vs ISL83491IBZ-T |
ISL83491IBZ | 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver, SOICN, /Tube | Renesas Electronics Corporation | ISL83491IBZ-T7A vs ISL83491IBZ |