Part Details for ISL8487EIP by Rochester Electronics LLC
Overview of ISL8487EIP by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL8487EIP
ISL8487EIP CAD Models
ISL8487EIP Part Data Attributes
|
ISL8487EIP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL8487EIP
Rochester Electronics LLC
LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.585 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 2000 ns | |
Width | 7.62 mm |
Alternate Parts for ISL8487EIP
This table gives cross-reference parts and alternative options found for ISL8487EIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8487EIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3088CPA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ISL8487EIP vs MAX3088CPA+ |
MAX13082EEPA | LINE TRANSCEIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Rochester Electronics LLC | ISL8487EIP vs MAX13082EEPA |
MAX3082EPA | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ISL8487EIP vs MAX3082EPA |
MAX3085CPA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ISL8487EIP vs MAX3085CPA |
MAX3082CPA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ISL8487EIP vs MAX3082CPA+ |
MAX3088EPA | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ISL8487EIP vs MAX3088EPA |
MAX3088CPA+ | Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ISL8487EIP vs MAX3088CPA+ |
MAX3082ECPA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ISL8487EIP vs MAX3082ECPA+ |
MAX3085EPA | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ISL8487EIP vs MAX3085EPA |
MAX3082ECPA+ | ±15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ISL8487EIP vs MAX3082ECPA+ |