Part Details for ISL85005EVAL1Z by Renesas Electronics Corporation
Overview of ISL85005EVAL1Z by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85005EVAL1Z | Renesas Electronics Corporation | 5A High-Efficiency Synchronous Buck Regulator Evaluation Board |
Price & Stock for ISL85005EVAL1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7941
|
Newark | Isl85005 Evaluaton Board 1 - 12 Ld Dfn - Rohs Compliant/Box Rohs Compliant: Yes |Renesas ISL85005EVAL1Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.5000 | Buy Now |
DISTI #
ISL85005EVAL1Z-ND
|
DigiKey | ISL85005 EVALUATON BRD 1 - 12 LD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$84.7200 | Buy Now |
DISTI #
ISL85005EVAL1Z
|
Avnet Americas | ISL85005 EVALUATON BOARD 1 - 12 LD DFN - RoHS COMPLIANT - Boxed Product (Development Kits) (Alt: ISL85005EVAL1Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 0 |
|
$74.6700 | Buy Now |
DISTI #
968-ISL85005EVAL1Z
|
Mouser Electronics | Power Management IC Development Tools ISL85005 EVALUATON B OARD 1 - 12 LD DFN - RoHS: Compliant | 0 |
|
$84.3800 | Order Now |
|
Future Electronics | Evaluation Board for ISL85005 Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$86.0500 / $90.3600 | Buy Now |