-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9A, 3.8V to 18V Input, Synchronous Buck Regulator, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85009FRZ-T7A | Renesas Electronics Corporation | 9A, 3.8V to 18V Input, Synchronous Buck Regulator | |
ISL85009FRZ-T | Renesas Electronics Corporation | 9A, 3.8V to 18V Input, Synchronous Buck Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL85009FRZ-T-ND
|
DigiKey | IC REG BUCK ADJ 9A 15TQFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0375 | Buy Now |
DISTI #
ISL85009FRZ-T
|
Avnet Americas | 9A SYNCHRONOUS BUCK REGULATOR 15LD TDFN 3.5X3.5 T&R - Tape and Reel (Alt: ISL85009FRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.7100 | Buy Now |
DISTI #
968-ISL85009FRZ-T
|
Mouser Electronics | Switching Voltage Regulators ISL85009 EVALUATON B Regulator, 15LD TDFN RoHS: Compliant | 0 |
|
$2.0600 | Order Now |
|
Future Electronics | Switching Voltage Regulators, 3.8 V to 18 V, TQFN-15 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.0200 | Buy Now |
DISTI #
ISL85009FRZ-T
|
Avnet Silica | (Alt: ISL85009FRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL85009FRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85009FRZ-T
Renesas Electronics Corporation
9A, 3.8V to 18V Input, Synchronous Buck Regulator, QFN, /Reel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | TQFN-15 | |
Pin Count | 15 | |
Manufacturer Package Code | L15.3.5X3.5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PBCC-N15 | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 3.5 mm |