Part Details for ISL85033CRSHEVAL1Z by Renesas Electronics Corporation
Overview of ISL85033CRSHEVAL1Z by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL85033CRSHEVAL1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH6137
|
Newark | Isl85033 Eval Board 1 - 28Ld Tqfn - Current Sharing, O/P 5V/Box Rohs Compliant: Yes |Renesas ISL85033CRSHEVAL1Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.2400 | Buy Now |
DISTI #
20-ISL85033CRSHEVAL1Z-ND
|
DigiKey | EVAL BOARD FOR ISL85033 Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$113.6200 | Buy Now |
DISTI #
ISL85033CRSHEVAL1Z
|
Avnet Americas | Evaluation Board for ISL85033 Current Sharing Standard Buck Regulator With 6A Output Current - Boxed Product (Development Kits) (Alt: ISL85033CRSHEVAL1Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 0 |
|
$108.0000 / $135.7616 | Buy Now |
DISTI #
968-ISL85033CRSHEVL1
|
Mouser Electronics | Power Management IC Development Tools ISL85033 EVAL BOARD 1 - 28Ld TQFN - Current Sharing, O/P 5V RoHS: Compliant | 0 |
|
$112.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$109.7600 | Buy Now |
Part Details for ISL85033CRSHEVAL1Z
ISL85033CRSHEVAL1Z CAD Models
ISL85033CRSHEVAL1Z Part Data Attributes
|
ISL85033CRSHEVAL1Z
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
ISL85033CRSHEVAL1Z
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |