Part Details for ISL85033DUALEVAL1Z by Renesas Electronics Corporation
Overview of ISL85033DUALEVAL1Z by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL85033DUALEVAL1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R8837
|
Newark | Isl85033 Eval Board1 - 28Ld Tqfn - Dual Channel, O/P 5V/3A/Box Rohs Compliant: Yes |Renesas ISL85033DUALEVAL1Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.4700 | Buy Now |
DISTI #
ISL85033DUALEVAL1Z-ND
|
DigiKey | EVAL BOARD FOR ISL85033 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$108.0000 | Buy Now |
DISTI #
ISL85033DUALEVAL1Z
|
Avnet Americas | Evaluation Board For Wide Vin Dual Standard Buck Regulator With 3A/3A Continuous Output Current - Boxed Product (Development Kits) (Alt: ISL85033DUALEVAL1Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 0 |
|
$103.6800 / $130.3311 | Buy Now |
DISTI #
968-ISL85033DUALEVAL
|
Mouser Electronics | Power Management IC Development Tools ISL85033 EVALRD1 2 8LD TQFN DL CH O/P RoHS: Compliant | 0 |
|
$108.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$105.3700 | Buy Now |
DISTI #
ISL85033DUALEVAL1Z
|
Avnet Americas | Evaluation Board For Wide Vin Dual Standard Buck Regulator With 3A/3A Continuous Output Current - Boxed Product (Development Kits) (Alt: ISL85033DUALEVAL1Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 0 |
|
$103.6800 / $130.3311 | Buy Now |