-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Switching Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85033IRTZ | Renesas Electronics Corporation | Wide VIN Dual Standard Buck Regulator With 3A/3A Continuous Output Current | |
ISL85033IRTZ-T | Renesas Electronics Corporation | Wide VIN Dual Standard Buck Regulator With 3A/3A Continuous Output Current |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T1724
|
Newark | Dc-Dc Converter, Full Reel, Input Voltage Min:4.5V, Input Voltage Max:28V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Tqfn, No. Of Pins:28Pins, Output Current - Output 1:3A, Output Current - Output 2:3A, Product Range:- Rohs Compliant: Yes |Renesas ISL85033IRTZ-T7A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
85AJ3031
|
Newark | Dc/Dc Conv, Buck, 85Deg C Rohs Compliant: Yes |Renesas ISL85033IRTZ-T7A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
65T7325
|
Newark | Ic, Dc-Dc Converter, Input Voltage Min:4.5V, Input Voltage Max:28V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Tqfn, No. Of Pins:28Pins, Output Current - Output 1:3A, Output Current - Output 2:3A, Switching Frequency:2Mhz Rohs Compliant: Yes |Renesas ISL85033IRTZ-T7A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL85033IRTZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85033IRTZ-T7A
Renesas Electronics Corporation
Dual Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ISL85033IRTZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL85033IRTZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL85033IRT-T | Switching Regulator/Controller | Renesas Electronics Corporation | ISL85033IRTZ-T7A vs ISL85033IRT-T |
ISL85033IRTZ-T | Wide VIN Dual Standard Buck Regulator With 3A/3A Continuous Output Current; TQFN28; Temp Range: -40° to 85°C | Intersil Corporation | ISL85033IRTZ-T7A vs ISL85033IRTZ-T |
ISL85033IRTZ | Wide VIN Dual Standard Buck Regulator With 3A/3A Continuous Output Current, TQFN, /Tube | Renesas Electronics Corporation | ISL85033IRTZ-T7A vs ISL85033IRTZ |