-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide VIN 500mA Synchronous Buck Regulator, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2351
|
Newark | Dc-Dc Converter, Buck, Adjustable, 2Mhz, Dfn-12, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Dfn, No. Of Pins:12Pins, Output Current:500Ma Rohs Compliant: Yes |Renesas ISL85415FRZ Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8710 / $1.2400 | Buy Now |
DISTI #
79AH3336
|
Newark | 36Vin 500Ma Synchronous Switching Regulator- 4X3 12Ld Dfn Pb Rohs Compliant: Yes |Renesas ISL85415FRZ Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
ISL85415FRZ-ND
|
DigiKey | IC REG BUCK ADJ 500MA 12DFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1941 In Stock |
|
$1.0110 / $2.2900 | Buy Now |
DISTI #
ISL85415FRZ
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600 mV to 34 V, 500 mA, 2 MHz, 12 Pins, DFN-EP - Rail/Tube (Alt: ISL85415FRZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Tube | 75 Factory Stock |
|
$0.9779 / $1.1165 | Buy Now |
DISTI #
968-ISL85415FRZ
|
Mouser Electronics | Switching Voltage Regulators Synch Switching Regulator, 500mA RoHS: Compliant | 2230 |
|
$1.0100 / $2.2900 | Buy Now |
|
Future Electronics | ISL85415 Series Wide VIN 500mA Synchronous Buck Regulator-12 Ld DFN RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 75 Container: Tube | 0Tube |
|
$1.1000 / $1.1300 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 500MA 12DFN Min Qty: 1 Container: Tube | 1941 |
|
$1.0110 / $2.2900 | Buy Now |
DISTI #
ISL85415FRZ
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600 mV to 34 V, 500 mA, 2 MHz, 12 Pins, DFN-EP - Rail/Tube (Alt: ISL85415FRZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Tube | 75 Factory Stock |
|
$0.9779 / $1.1165 | Buy Now |
DISTI #
ISL85415FRZ
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷36VDC, Uout: 0.6÷34VDC, 500mA Min Qty: 1 | 704 |
|
$1.3400 / $2.0300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 1500 |
|
$1.9217 / $2.3896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL85415FRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85415FRZ
Renesas Electronics Corporation
Wide VIN 500mA Synchronous Buck Regulator, DFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | L12.4X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-22 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL85415FRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL85415FRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL85415FRZ-T | Wide VIN 500mA Synchronous Buck Regulator, DFN, /Reel | Renesas Electronics Corporation | ISL85415FRZ vs ISL85415FRZ-T |