-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Industry Standard Single-Ended Current Mode PWM Controller, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL8842AMUZ-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8MSOP Min Qty: 1960 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7251 | Buy Now |
DISTI #
ISL8842AMUZ
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin MSOP - Rail/Tube (Alt: ISL8842AMUZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 11172 Factory Stock |
|
$1.5494 / $1.7690 | Buy Now |
DISTI #
968-ISL8842AMUZ
|
Mouser Electronics | Switching Controllers CUR MODE PWM 100% DC 14 4V UVLO 8LD RoHS: Compliant | 0 |
|
$1.6700 / $3.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 980 Container: Tube | 0Tube |
|
$1.4900 | Buy Now |
DISTI #
ISL8842AMUZ
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin MSOP - Rail/Tube (Alt: ISL8842AMUZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 11172 Factory Stock |
|
$1.5494 / $1.7690 | Buy Now |
DISTI #
ISL8842AMUZ
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin MSOP - Rail/Tube (Alt: ISL8842AMUZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 11172 Factory Stock |
|
$1.5494 / $1.7690 | Buy Now |
|
Flip Electronics | Stock | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8842AMUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8842AMUZ
Renesas Electronics Corporation
High Performance Industry Standard Single-Ended Current Mode PWM Controller, MSOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |