-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Step Down Controller with Sourcing and Sinking LDO Regulator, TQFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K7295
|
Newark | Ic, Power Management, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:1, No. Of Ldo Regulators:1, No. Of Regulated Outputs:1, Digital Ic Case:Tqfn, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Msl:Msl 2 - 1 Year Rohs Compliant: Yes |Renesas ISL88550AIRZ Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 | Buy Now |
DISTI #
79AH3341
|
Newark | Integrated Ddr Power Controller, 28Ld 5X5 Tqfn Pb-Free Rohs Compliant: Yes |Renesas ISL88550AIRZ Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $4.5400 | Buy Now |
DISTI #
ISL88550AIRZ-ND
|
DigiKey | IC PWM CONTROLLER 28TQFN Min Qty: 600 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9000 | Buy Now |
DISTI #
ISL88550AIRZ
|
Avnet Americas | DC DC Cntrlr Dual-OUT Sync Buck 2V to 25V Input 28-Pin TQFN EP - Rail/Tube (Alt: ISL88550AIRZ) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$3.9751 / $4.5385 | Buy Now |
DISTI #
968-ISL88550AIRZ
|
Mouser Electronics | Switching Controllers INTEGRTD DDR PWR CNT RLR 2 8LD 5X5 TQFN RoHS: Compliant | 0 |
|
$4.6800 / $4.8700 | Order Now |
|
Future Electronics | ISL88550A Series 25 V 600 KHz Synchronous Step-Down Controller - TQFN-28 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 60 Container: Tube | 0Tube |
|
$4.3600 / $4.6600 | Buy Now |
DISTI #
ISL88550AIRZ
|
Avnet Americas | DC DC Cntrlr Dual-OUT Sync Buck 2V to 25V Input 28-Pin TQFN EP - Rail/Tube (Alt: ISL88550AIRZ) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$3.9751 / $4.5385 | Buy Now |
DISTI #
ISL88550AIRZ
|
Avnet Silica | DC DC Cntrlr Dual-OUT Sync Buck 2V to 25V Input 28-Pin TQFN EP (Alt: ISL88550AIRZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL88550AIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL88550AIRZ
Renesas Electronics Corporation
Synchronous Step Down Controller with Sourcing and Sinking LDO Regulator, TQFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | TQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | L28.5X5B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-24 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO WORKS IN PFM MODE; OUTPUT VOLTAGE FROM 0.7 TO 3.5 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |